Phoenix Contact D-Sub Cable, 1m
- RS Stock No.:
- 134-040
- Mfr. Part No.:
- 2909752
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-040
- Mfr. Part No.:
- 2909752
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector 1 | D-Sub | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector 1 D-Sub | ||
Length 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Shielded round cable is designed for system cabling for controllers. With a length of 1 meter, it features single wire connections with marked and ferrule-fitted wires on one end, and a D-SUB pin strip with 25 positions on the other end. The cable is ideal for various industrial applications, ensuring secure and reliable connections for your systems.
1 meter cable length
Suitable for controller specific system cabling
Secure and reliable connections for industrial applications
Suitable for controller specific system cabling
Secure and reliable connections for industrial applications
