Phoenix Contact SACB Series Distribution Unit, 5 Port
- RS Stock No.:
- 256-1747
- Mfr. Part No.:
- 1404799
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$206.11
(exc. GST)
$226.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.11 |
*price indicative
- RS Stock No.:
- 256-1747
- Mfr. Part No.:
- 1404799
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 24V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, RoHS, CE, DIN EN 50178/VDE 0160, Lead 7439-92-1, IEC/EN 61810-3 | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 5 | ||
Maximum Operating Voltage 24V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, RoHS, CE, DIN EN 50178/VDE 0160, Lead 7439-92-1, IEC/EN 61810-3 | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact five position Y distributor with assembled power line is a distributor with cable. It consist of MSTB plug with metal housing and housing is made from die cast aluminium.
Degree of protection is IP65 and IP67
EAC approved
Rated current of 16 A
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit, 10 Port
