Phoenix Contact SACB Series Distribution Unit, 10 Port
- RS Stock No.:
- 509-824
- Mfr. Part No.:
- 1197625
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$158.98
(exc. GST)
$174.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.98 |
*price indicative
- RS Stock No.:
- 509-824
- Mfr. Part No.:
- 1197625
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | M8 Socket | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-104 | |
| Number of Ways | 3 | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type M8 Socket | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-104 | ||
Number of Ways 3 | ||
Output Type PNP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed to streamline your connections and enhance safety within automation systems. Engineered for standard applications, it boasts a robust M8 socket connection that ensures reliable performance in demanding environments. The product's compact design accommodates up to ten slots while maintaining ease of use, making it an ideal choice for professionals seeking a versatile and durable solution. With an emphasis on high protection standards, this device safeguards your connections against environmental factors, ensuring prolonged operational efficiency. The integrated status display provides real time diagnostics, allowing users to monitor functionality with ease.
Accommodates up to ten connections for comprehensive integration
Utilises M8 socket connections for reliable and professional grade performance
Optimised for versatile conductor cross sections for increased adaptability
Designed to reduce mechanical loads with proper cable routing advice
Ensures a high degree of protection against environmental influences
Related links
- Phoenix Contact SACB Series Distribution Unit, 10 Port
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
