Phoenix Contact SACB Series Sensor Box, M8, 3 way, 8 port

Subtotal (1 unit)*

$240.97

(exc. GST)

$265.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.97

*price indicative

RS Stock No.:
249-3008
Distrelec Article No.:
303-99-711
Mfr. Part No.:
1197575
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

8

Number of Ways

3

Connector Size

M8

Series

SACB

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator box has 8 slots, 3 positions with M8 socket connection system. It has a CuZn contact material, rated voltage of 24 V DC and total rated current of 1 A.

Molded housing and high degree of protection ensures safety in the field
Convenient as quick and easy diagnostics ensures increased machine availability
UL Recognized / cUL Recognized / cULus Recognized

Related links