Phoenix Contact SACB Series Sensor Box, 8 Port, M12 Connector
- RS Stock No.:
- 855-8829
- Mfr. Part No.:
- 1437245
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$293.78
(exc. GST)
$323.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $293.78 |
| 5 + | $264.40 |
*price indicative
- RS Stock No.:
- 855-8829
- Mfr. Part No.:
- 1437245
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 Socket | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | SACB | |
| Interface Type | M12 Connector | |
| Housing Material | PBT | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 24V | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 Socket | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series SACB | ||
Interface Type M12 Connector | ||
Housing Material PBT | ||
IP Rating IP54 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Number of Ways 4 | ||
Minimum Operating Voltage 24V | ||
Output Type PNP | ||
- COO (Country of Origin):
- PL
Sensor/actuator box, application: Standard, connection method: M12-SPEEDCON-socket Metal, number of slots: 8, number of positions: 4, coding: A - standard, slot assignment: single, status display: yes, pnp; master cable connection: Rear master cable connection 270°, PVC, cable length: 1.5 m, shielding: no
Safety in the field, thanks to molded housing and high degree of protection;Flexible, distributed bundling of signals in one master cable
Convenient: increased machine availability thanks to quick and easy diagnostics;Easy PLC system cabling, thanks to master connection on the back
Related links
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB-8/8-M23 Series Sensor Box M12
- Phoenix Contact SACB-8/16-M23 Series Sensor Box M12
- Phoenix Contact SACB-8/8-L-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
