Phoenix Contact SACB Series Sensor Box, 8 Port, M23
- RS Stock No.:
- 801-8624
- Mfr. Part No.:
- 1692721
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 801-8624
- Mfr. Part No.:
- 1692721
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 Socket | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | SACB | |
| Interface Type | M23 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 Socket | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series SACB | ||
Interface Type M23 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals cUL, cULus, UL | ||
Number of Ways 5 | ||
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.
Related links
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB Series Sensor Box 50 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
