Phoenix Contact SACB Series Sensor Box, M12, 5 way, 6 port

Bulk discount available

Subtotal (1 unit)*

$188.30

(exc. GST)

$207.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$188.30
5 +$169.46

*price indicative

RS Stock No.:
801-8784
Mfr. Part No.:
1452835
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

6

Number of Ways

5

Connector Size

M12

Orientation

Straight

Series

SACB

Housing Material

PBT

SACB Sensor / Actuator Box Header


Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.

Related links