Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 519-347
- Mfr. Part No.:
- 1452958
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-347
- Mfr. Part No.:
- 1452958
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 120V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Minimum Operating Voltage | 24V | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 120V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Minimum Operating Voltage 24V | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box redefines modular connectivity for industrial applications. Designed with agility and efficiency in mind, this product utilises the M12 SPEEDCON socket connection method, showcasing a compact yet robust construction. With six slots and five positions, it promises flexibility for various configurations, ensuring seamless integration in demanding environments. Its application standard design incorporates a spring cage connection that allows for rapid deployment while maintaining a high degree of protection.
Allows for dual occupancy of sensors optimising space utilisation in control cabinet applications
Incorporates straightforward wiring procedures enhancing overall installation speed
Delivers exceptional electrical performance supporting both AC and DC applications
Ensures safety through a moulded housing that effectively protects against mechanical stress
Related links
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 8 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
