Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 280-289
- Mfr. Part No.:
- 1452822
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$169.61
(exc. GST)
$186.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.61 |
*price indicative
- RS Stock No.:
- 280-289
- Mfr. Part No.:
- 1452822
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
Minimum Operating Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box epitomises efficiency and reliability in industrial applications. Designed for standard use, this versatile unit boasts a compact form with an array of slots tailored for streamlined connections. Encased in a robust plastic housing with a high protection rating, it ensures operational safety in diverse environments.
Safety in the field, thanks to a moulded housing and high degree of protection
Quick diagnostics increase machine availability for effective operations
Installation is expedited with the SPEEDCON fast locking system
Flexible design accommodates on-site assembly with a connector hood
Sealed unused slots enhance the integrity and reliability of the system
Environmental compliance guarantees adherence to strict regulations
Lightweight construction promotes ease of handling and installation
Versatile cable routing options support diverse applications
Related links
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 8 port
