Phoenix Contact SACB Series Distribution Unit, 6 Port, M12

Subtotal (1 unit)*

$189.00

(exc. GST)

$207.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.00

*price indicative

RS Stock No.:
280-291
Mfr. Part No.:
1452958
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

Cable

Number of Ports

6

Maximum Operating Voltage

120V

Series

SACB

Interface Type

M12

Housing Material

Polybutylene Terephthalate

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Minimum Operating Voltage

24V

Number of Ways

5

COO (Country of Origin):
DE
The Phoenix Contact Distributor box is engineered for versatile applications, providing reliable connectivity in demanding environments. Its compact design accommodates up to six slots, each with a maximum current carrying capacity of four amps, ensuring efficient power distribution. Designed with a robust molded housing and a high degree of protection, this product guarantees durability while saving valuable installation space.

Robust housing provides high protection against environmental factors

Dual slots allow for two sensors to share a single connection point

Effortless installation owing to the SPEEDCON fast locking mechanism

On-site assembly capability expands compatibility for various setups

Sealing unused slots ensures optimal functionality and safety during commissioning

LED-free design maintains simplicity and reliability in operation

Wide range of ambient temperature tolerance enhances operational versatility

Ease of maintenance with straightforward access to connection terminals

Compliance with relevant standards enhances trustworthiness and usability

Related links