Phoenix Contact SACB Series Distribution Unit, 6 Port, M12

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-750
Mfr. Part No.:
1453009
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

Cable

Number of Ports

6

Maximum Operating Voltage

30V dc

Series

SACB

Interface Type

M12

Housing Material

PBT

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Number of Ways

4

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box is designed to enhance connectivity and efficiency in automation systems. Built with robust plastic housing, it provides a reliable solution for interconnecting multiple devices while ensuring optimal functionality. This versatile unit supports a standard application and features a user friendly M12 SPEEDCON socket connection method, allowing for quick and secure installation. With six slots and four positions, it simplifies the wiring process and facilitates effective signal management. Additionally, the distributor box is engineered to withstand harsh environments, making it suitable for a variety of industrial applications where reliability and performance are paramount.

Designed to provide a high degree of protection against environmental factors

Facilitates easy diagnostics with a user friendly status display

Built to ensure minimal operating force for terminal connections

Offers flexibility for on site assembly with the connector hood

Engineered for high current carrying capacity per path boosting overall efficiency

Complies with rigorous international standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy