Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 5 m
- RS Stock No.:
- 496-249
- Mfr. Part No.:
- 1452602
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-249
- Mfr. Part No.:
- 1452602
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 5m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 5m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box represents an advanced solution tailored for seamless connectivity in various industrial applications. It features a robust design that allows for easy integration into existing systems, facilitating efficient power distribution and signal management. With a keen focus on user friendliness, this product incorporates a quick locking mechanism and a clear status display, enabling straightforward diagnostics. Designed for versatility, it accommodates multiple sensor connections, making it an ideal choice for automation projects in diverse sectors. Its comprehensive documentation and support further enhance the user experience, ensuring a smooth installation process and reliable functionality throughout its operational lifespan.
Incorporates a quick locking system for faster installation
Compatible with a variety of sensors for increased flexibility
Engineered to withstand a range of environmental conditions
Supports local diagnostics promoting efficient maintenance
Offers ample space for dual occupancy of sensors in each slot
Related links
- Phoenix Contact 14526 Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
