Phoenix Contact 14526 Series Distribution Unit, 4 Port, M12, 5 m
- RS Stock No.:
- 269-277
- Mfr. Part No.:
- 1452602
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$169.50
(exc. GST)
$186.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.50 |
*price indicative
- RS Stock No.:
- 269-277
- Mfr. Part No.:
- 1452602
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 14526 | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 5m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series 14526 | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 5m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is engineered for standard applications, offering both reliability and efficiency in diverse industrial settings. This product stands out with its robust design, featuring a moulded housing that ensures a high degree of protection. Its M12-SPEEDCON-socket connection method simplifies integration and enhances system reliability. With four slots and five positions, it accommodates various configurations seamlessly, making it a versatile solution for connecting multiple sensors. Notably, this distributor box promises increased machine availability through quick diagnostics facilitated by its intuitive green LED status display.
Engineered to withstand a wide temperature range for versatile application
Offers flexible mounting options to suit various industrial layouts
Green LED indicators provide at a glance operational status
Sealing for unused slots prevents dust and moisture ingress extending product life
Robust cable design further enhances connection stability under dynamic loads
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SAC Series Distribution Unit 0.5 mm
- Lumberg Automation ASBM Series Distribution Unit, 4 Port
- Brad from Molex 130048 Series Distribution Unit Ethernet
