Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-117
Mfr. Part No.:
1517110
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

Cable

Number of Ports

4

Maximum Operating Voltage

30V dc

Series

SACB

Interface Type

M12

Housing Material

Polyamide

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

ANSI/ESD S20.20:2021

Number of Ways

5

Cable Length

10m

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box is designed for seamless integration and reliable performance in various industrial applications. Built with a robust moulded housing, it is engineered to provide safety in the field while enabling efficient diagnostics. Offering a versatile connection method via the M12 SPEEDCON socket, this product features a double occupancy design which allows for two sensors to fit into a single slot. The distributor box caters to standard applications, ensuring high connectivity with a combination of flexibility and durability, making it ideal for use in challenging environments.

Double occupancy of slots optimises space and sensor connectivity

Local diagnostics support real time monitoring of supply voltage

Enhanced operability through clear visual status displays

Constructed with high quality materials ensuring longevity

Capable of withstanding harsh ambient conditions with various degrees of protection

Meets strict industry standards for electrical safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy