Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-115
Mfr. Part No.:
1517084
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

Cable

Number of Ports

4

Maximum Operating Voltage

30V dc

Series

SACB

Interface Type

M12

Housing Material

Polyamide

IP Rating

IP67, IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

ANSI/ESD S20.20:2021

Number of Ways

4

Cable Length

5m

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box is designed for standard applications requiring reliable connections and diagnostics. Engineered with a solid construction, it accommodates four slots and four positions while featuring a robust M12 SPEEDCON socket connection method. The sophisticated design allows for a fixed connection angle of 180 degrees, offering enhanced flexibility in installations. The distributor box includes a clear status display, ensuring immediate visibility of operational conditions, and is constructed from durable materials like die cast zinc and PBT for lasting performance in various environments.

Local diagnostics help in monitoring supply voltage with optical representation

Robust construction is capable of withstanding extreme ambient temperatures

Integrated diagnostics with visual indicators streamline troubleshooting processes

Designed for compatibility with multiple applications and industries

Pin assignments are clearly defined for straightforward connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy