Lumberg Automation ASBM Series Distribution Unit, 12 Port, 5 m
- RS Stock No.:
- 329-857
- Distrelec Article No.:
- 144-75-015
- Mfr. Part No.:
- ASBM 12/LED 3-347/5 M
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
$414.46
(exc. GST)
$455.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 319 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.46 |
*price indicative
- RS Stock No.:
- 329-857
- Distrelec Article No.:
- 144-75-015
- Mfr. Part No.:
- ASBM 12/LED 3-347/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Distribution Unit | |
| Number of Ports | 12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | ASBM | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Cable Length | 5m | |
| Number of Ways | 12 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Distribution Unit | ||
Number of Ports 12 | ||
Maximum Operating Voltage 30V dc | ||
Series ASBM | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Cable Length 5m | ||
Number of Ways 12 | ||
- COO (Country of Origin):
- DE
The Lumberg Automation Miniature Actuator/Sensor distribution box is compact yet highly efficient, perfect for industrial applications. It features LED operation and function indicators for clear monitoring , it ensures one signal per socket and includes an integrated control cable for seamless setup.
Halogen free
12 ports
5m length
Related links
- Lumberg Automation ASBM Series Distribution Unit, 4 Port
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 111 Series Sensor Box 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Lumberg Automation ASB Series Sensor Box M8, 5 m
- Lumberg Automation ASBV Series Sensor Box M12
- Phoenix Contact 14526 Series Distribution Unit M12, 5 m
