Lumberg Automation ASBM Series Distribution Unit, 4 Port

Subtotal (1 unit)*

$223.55

(exc. GST)

$245.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.55

*price indicative

RS Stock No.:
329-858
Distrelec Article No.:
144-75-017
Mfr. Part No.:
ASBSM 4/LED 3
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Distribution Unit

Number of Ports

4

Maximum Operating Voltage

30V dc

Series

ASBM

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Number of Ways

4

Minimum Operating Voltage

10V

COO (Country of Origin):
DE
The Lumberg Automation Pluggable Miniature Actuator/Sensor distribution box is a compact and efficient solution for industrial connectivity. It features LED operation and function indicators for clear status monitoring. It is equipped with M8 sockets for one signal per socket, it also includes an M12 connection for the control cable, ensuring reliable and flexible integration.

IP67 protection

4 ports

PBT housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy