Brad from Molex Male 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 913-2276
- Mfr. Part No.:
- 1201080037
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save $14.60
View bulk pricing optionsSubtotal (1 unit)*
$168.12
(exc. GST)
$184.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $168.12 | - |
| 5 - 24 | $165.20 | $14.60 |
| 25 - 49 | $162.12 | $150.00 |
| 50 + | $155.78 | $617.00 |
*price indicative
- RS Stock No.:
- 913-2276
- Mfr. Part No.:
- 1201080037
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120108 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Colour | Teal | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120108 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Colour Teal | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding D | ||
- COO (Country of Origin):
- PL
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Related links
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Male 4 way M12 15 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 15 m
