Brad from Molex Female 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 913-2137
- Distrelec Article No.:
- 302-89-397
- Mfr. Part No.:
- 1200070472
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$80.75
(exc. GST)
$88.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $80.75 | - |
| 5 - 24 | $79.41 | 1% |
| 25 - 49 | $77.34 | 4% |
| 50 + | $73.72 | 8% |
*price indicative
- RS Stock No.:
- 913-2137
- Distrelec Article No.:
- 302-89-397
- Mfr. Part No.:
- 1200070472
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120007 | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 250V ac/dc | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120007 | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 250V ac/dc | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Related links
- Brad from Molex Male 4 way M12 to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
