Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 15 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-6590
Distrelec Article No.:
303-86-566
Mfr. Part No.:
1205000219
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

A3-SIZE 120500

Jacket Material

TPE

Cable Length

15m

Jacket Colour

Grey

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Voltage

63V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
IT
The Klass makes this industrial cordset which is rated for 63 Vac/dc at 16 A (at 40°C). This cordset has 5 poles, micro-change M12 pigtail connector on end and measures 15 meters in length.

It is grey in colour and has working temperature range from -25°C to +85°C

IP rating of IP67 (mated and locked condition)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy