Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 15 m
- RS Stock No.:
- 536-020
- Mfr. Part No.:
- 1519286
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.29
(exc. GST)
$127.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $116.29 |
| 10 + | $106.99 |
*price indicative
- RS Stock No.:
- 536-020
- Mfr. Part No.:
- 1519286
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CHINA RoHS, cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CHINA RoHS, cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers exceptional performance for a range of industrial applications, featuring four positions and the advanced protection of a halogen-free PUR construction. Designed with resilience and flexibility in mind, it adeptly handles both fixed and dynamic installations, ensuring reliability under various conditions. With a cable length of 15 metres, it is perfect for connecting sensors and actuators in automation processes. Its advanced shielding technology not only preserves signal integrity but also extends the durability of the connection, making it a vital component for sophisticated control systems. The cable's robust design is complemented by a sleek black-grey casing, ensuring a professional appearance while maintaining high operational standards. Ideal for industries requiring stringent safety and performance measures, this cable is an exemplary choice for modern automation needs.
Compact and lightweight design facilitates easy handling and installation
IP65 and IP67 rated for protection against dust and water ingress
Eco-friendly compliance with EU and China RoHS regulations
Certified for use in critical applications with UL Listing
Versatile connection options accommodate various configurations
Related links
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 15 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 15 m
