Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 608-084
- Mfr. Part No.:
- 1696332
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$391.77
(exc. GST)
$430.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $391.77 | $78.354 |
*price indicative
- RS Stock No.:
- 608-084
- Mfr. Part No.:
- 1696332
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 15m | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, UL, UL 758/1581 FT2, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 15m | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, EAC-RoHS, UL, UL 758/1581 FT2, UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to meet the demanding requirements of modern automation technology. Constructed from halogen-free PUR material, it ensures both durability and environmental safety, making it suitable for various industrial applications. Its straight M12 connectors feature four positions with A coding, which guarantees reliable connections in automated systems. With a cable length of 15 metres, it offers flexibility in installations, allowing for efficient setup in wide-ranging locations. This cable is engineered for high performance under challenging conditions, offering outstanding mechanical properties and resistance to various environmental factors. Whether used in control cabinets or in the field, this cable promises superior signal integrity and minimal downtime, ensuring that your systems operate seamlessly and efficiently.
Optimised for flexibility, allowing it to navigate tight spaces with ease
Resistant to a range of environmental factors, enhancing longevity and reliability
The cables high insertion and withdrawal cycle rating supports frequent reconnections
Designed to maintain signal integrity with its low conductor resistance
Environmental compliance ensures a responsible choice for eco-conscious projects
Related links
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Male 4 way M12 15 m
- Brad from Molex Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 15 m
