Brad from Molex Female 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 913-2128
- Distrelec Article No.:
- 302-89-378
- Mfr. Part No.:
- 1200060049
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save $6.10
View bulk pricing optionsSubtotal (1 unit)*
$98.04
(exc. GST)
$107.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $98.04 | - |
| 5 - 24 | $96.82 | $6.10 |
| 25 - 49 | $94.54 | $87.50 |
| 50 + | $90.75 | $364.50 |
*price indicative
- RS Stock No.:
- 913-2128
- Distrelec Article No.:
- 302-89-378
- Mfr. Part No.:
- 1200060049
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120006 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120006 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
Related links
- Brad from Molex Female 5 way M12 5 m
- Brad from Molex Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Male 5 way M12 300 mm
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Brad from Molex Male 5 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
