FLIR Female 8 way Straight to Male 8 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$110.00

(exc. GST)

$121.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.00

*price indicative

RS Stock No.:
893-8495
Mfr. Part No.:
T128391ACC
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Sensor Actuator Cable

Series

AX8

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

8

Connector Gender B

Male

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

EN 61000-6-2:2001, EN 61000-6-3:2001, FCC 47 CFR Part 15 Css B, IEC 60068-2-29, IEC 60068-2-30, IEC 60068-2-6, IEC 60529, IEC 68-2-1, IEC 68-2-2, IEE802.3

IP Rating

IP67

Coding

A

FLIR Sensor Actuator Cable, 8-Pin Shielded Cable - T128391ACC


This FLIR sensor actuator cable is a versatile and reliable solution for continuous temperature monitoring and alarming in industrial settings. With its high-quality construction and advanced features, this cable is designed to provide uninterrupted condition monitoring of critical electrical and mechanical equipment. The FLIR sensor actuator cable is an essential tool for preventing unplanned outages and equipment failure, offering automatic analysis and alarms for maximum efficiency.

Features & Benefits


• Shielded FLIR sensor actuator cable with 8-pin connector for better connection

• Designed for continuous temperature monitoring and alarming

• Automatic analysis and alarms for pre-set temperature thresholds

• Compatible with Ethernet/IP and Modbus TCP for easy integration

• Compact and easy to install in space-constrained areas.

• Multiple video options for enhanced monitoring capabilities

• High resolution thermal imaging with IR resolution of 80 x 60 pixels

• Wide temperature range from -10°C to +150°C for versatile applications

• IP67 enclosure for protection against environmental factors

Applications


• Continuous monitoring of electrical cabinets and manufacturing areas.

• Ideal for data centers, energy generation, and transportation facilities.

• Suitable for storage facilities, refrigeration warehouses, and mass transit systems.

Can this sensor actuator cable be used for continuous temperature monitoring?


Yes, the FLIR sensor actuator cable is specifically designed for continuous temperature monitoring and alarming in industrial applications.

Will this cable provide automatic analysis and alarms for temperature thresholds?


Yes, the FLIR sensor actuator cable offers automated alarming when pre-set temperature thresholds are exceeded, ensuring efficient monitoring.

Is the FLIR sensor actuator cable compact and easy to install?


Yes, this cable measures only 2m in length and is designed for easy installation in space-constrained areas for uninterrupted monitoring of critical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy