ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 909-3351
- Mfr. Part No.:
- E12402
- Brand:
- ifm electronic
Subtotal (1 unit)*
$107.32
(exc. GST)
$118.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.32 |
*price indicative
- RS Stock No.:
- 909-3351
- Mfr. Part No.:
- E12402
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E12402 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 60947-5-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E12402 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 60947-5-6 | ||
- COO (Country of Origin):
- PL
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
- RS Stock No. 9093360
- Mfr. Part No. E12403
Each
$119.82
- RS Stock No. 9093363
- Mfr. Part No. E12404
Each
$196.39
- RS Stock No. 1365407
- Mfr. Part No. E11231
Each
$100.59
- RS Stock No. 8203755
- Mfr. Part No. ESG 34FH0200G
Each
$52.16
Related links
- ifm electronic Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 8 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m









