Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 751-9084
- Distrelec Article No.:
- 302-89-433
- Mfr. Part No.:
- 1200650951
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.49
(exc. GST)
$134.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 205 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $122.49 |
| 15 - 49 | $121.74 |
| 50 + | $120.28 |
*price indicative
- RS Stock No.:
- 751-9084
- Distrelec Article No.:
- 302-89-433
- Mfr. Part No.:
- 1200650951
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 2m Length - Micro-Change Series - 1200650951
For quick and efficient data transfer to your sensors and actuators, choose this Brad from Molex cable. It has a pigtail design, meaning it's terminated on one end with a straight female M12 connector and is unterminated on the other end. These loose wires, as well as a cable length of 2 metres, let you extend the reach of an existing connection so you can link distant devices conveniently. As this cable has a small cross-sectional area of 0.25 mm², it's a flexible choice for use in setups with limited space.
• IP67 (ingress protection) rating to withstand dust and immersion in up to 1m of water
• Voltage rating of 30V is suitable for light-duty, low-voltage applications
• Polyvinyl chloride (PVC) cable housing for impact and abrasion resistance
• Light weight of 141.2g so it's easy to handle and won't strain your equipment
Applications
• Prototyping and research laboratories
• Process control and automation
What's the temperature threshold of this cable?
This cable can function safely within a temperature range of -30°C to +80°C, which means you can use it in demanding industrial environments.
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
Related links
- Brad from Molex Female 8 way M12 2 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 8 way M12 2 m
- Brad from Molex Female 8 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 2 m
