Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$127.57

(exc. GST)

$140.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.57

*price indicative

RS Stock No.:
859-2639
Mfr. Part No.:
1419344
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCBP

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

Straight

Number of Contacts A

8

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

8

Voltage

30V

IP Rating

IP67

Standards/Approvals

EAC

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Screened Sensor Actuator Cable, 8 Cores, 2m Length - SACCBP-FS-8CON-M16/2.0-PUR SCO - 1419344


Looking for a cable to securely deliver instructions in your automation and control applications? Use this sensor actuator cable from Phoenix Contact. The cable's braided copper shielding reduces EMI (electromagnetic interference) to minimise disruption to your connection. As the conductors are made of bare copper, they're highly conductive to ensure fast and reliable data transmission.

The cable has a female M12 threaded connector on one end and colour-coded wires on the other end, allowing you to customise it with the connector that's most suitable for your application. A durable PUR outer sheath protects the internal wires against impact and abrasion, making this an ideal option for use in heavy-duty applications such as assembly lines.

• IP67 (ingress protection) rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes

• Meets IEC 61076 safety standards for circular connectors used in switchgear and controlgear

• Ample cable length of 2m for a flexible connection

• Wide operating temperature range of -25°C to +80°C for use in demanding environments

• UL94 V-0 rating means burning will stop within 10 seconds for safety in the event of a fire

1 Pack of 50
$2,089.91
Each
$40.06
Each
$94.11
Each
$32.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy