Baumer Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 820-3755
- Distrelec Article No.:
- 304-01-668
- Mfr. Part No.:
- ESG 34FH0200G
- Brand:
- Baumer
Subtotal (1 unit)*
$52.16
(exc. GST)
$57.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 63 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $52.16 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$85.59
(exc. GST)
$94.15
(inc. GST)
- RS Stock No.:
- 820-3755
- Distrelec Article No.:
- 304-01-668
- Mfr. Part No.:
- ESG 34FH0200G
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor Actuator Cable | |
| Series | ESG | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor Actuator Cable | ||
Series ESG | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- PL
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
- RS Stock No. 8611065
- Mfr. Part No. 1401846
1 Box of 50
$1,935.86
- RS Stock No. 7577740
- Mfr. Part No. Y92E-M12PURSH8S2M-L
Each
$57.87
- RS Stock No. 9093351
- Mfr. Part No. E12402
Each
$107.32
- RS Stock No. 8565811
- Mfr. Part No. 1407274
Each
$56.09
Related links
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 8 way M12 20 m
- Baumer Female 4 way M12 5 m
- Baumer Female 3 way M5 2 m
- Baumer Female 12 way M23 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m













