Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 0.6 m

Subtotal (1 unit)*

$57.26

(exc. GST)

$62.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.26

*price indicative

RS Stock No.:
861-0917
Mfr. Part No.:
1500936
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

0.6m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12

Voltage

250 V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 0.6 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links