Bernstein AG 6 way M12 to Sensor Actuator Cable

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$78.33

(exc. GST)

$86.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$78.33-
5 - 9$77.281%
10 +$76.292%

*price indicative

RS Stock No.:
607-8453
Mfr. Part No.:
3251006292
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Sensor Actuator Cable

Series

SHS3

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

6

Connector Type A

M12

Voltage

25V

Standards/Approvals

DIN EN 60947-1, DIN EN 60947-5-1, IEC 60947-1, IEC 60947-5-1, VDE 0660 T100, VDE 0660 T200

IP Rating

IP68

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy