Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 box of 50 units)*

$1,713.80

(exc. GST)

$1,885.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,713.80$34.276

*price indicative

RS Stock No.:
861-0854
Mfr. Part No.:
1446375
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

TPE

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

M12

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, front/screw mounting with M16 thread, can be positioned, with 2.0 m TPE litz wire, 5 x 0.34 mm²

Each
$58.29
Each
$49.95
Each
$44.50
Each
$57.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy