Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5281
- Mfr. Part No.:
- 1407259
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$60.79
(exc. GST)
$66.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.79 |
*price indicative
- RS Stock No.:
- 859-5281
- Mfr. Part No.:
- 1407259
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P | |
| Jacket Material | PEX | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | DNV, EAC-RoHS, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P | ||
Jacket Material PEX | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals DNV, EAC-RoHS, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PE-X halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 5 m, for outdoor applications, with high-grade steel knurl
Easy and safe: 100% electrically tested plug-in components;Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404
Related links
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5 m
