Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 856-6365
- Mfr. Part No.:
- 1407331
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$58.29
(exc. GST)
$64.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.29 |
*price indicative
- RS Stock No.:
- 856-6365
- Mfr. Part No.:
- 1407331
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC-RoHS, EN 50155, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals EAC-RoHS, EN 50155, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PE-X halogen-free, black, shielded, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 2 m, For railway applications
Safety thanks to flame retardancy: PA 6.6 grip and radiation-cross-linked cables satisfy the most stringent requirements;Securely locked by special vibration brake;Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
- RS Stock No. 8565965
- Mfr. Part No. 1407258
Each
$49.95
- RS Stock No. 8565968
- Mfr. Part No. 1518368
Each
$44.50
- RS Stock No. 8610854
- Mfr. Part No. 1446375
1 Box of 50
$1,713.80
- RS Stock No. 8566123
- Mfr. Part No. 1407325
Each
$57.48
Related links
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 5 way Straight to 5 way Straight 2 m
- Phoenix Contact Female 5 way M12 10 m
- SICK Female 5 way M12 2 m
- Brad from Molex Female 5 way M12 to Male 5 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.5 m












