Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 2 m

Subtotal (1 unit)*

$101.90

(exc. GST)

$112.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.90

*price indicative

RS Stock No.:
860-4782
Mfr. Part No.:
1437465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SACCBP

Jacket Material

PUR

Jacket Colour

Violet

Cable Length

2m

Number of Contacts A

2

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Free Cable End

Number of Contacts B

2

Voltage

60V

IP Rating

IP67

Standards/Approvals

cUL Recognised, IEC 61076-2-101, UL Recognised

COO (Country of Origin):
DE
Bus system flush-type socket, PROFIBUS, 2-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 2.0 m bus cable, 2 x 0.25 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy