Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- RS Stock No.:
- 860-4815
- Mfr. Part No.:
- 1437478
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$75.95
(exc. GST)
$83.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.95 |
*price indicative
- RS Stock No.:
- 860-4815
- Mfr. Part No.:
- 1437478
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCBP | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Violet | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCBP | ||
Jacket Material Polyurethane | ||
Jacket Colour Violet | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, PROFIBUS, 2-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 5.0 m bus cable, 2 x 0.25 mm²
- RS Stock No. 8604798
- Mfr. Part No. 1437627
Each
$73.83
- RS Stock No. 8604789
- Mfr. Part No. 1437588
Each
$62.30
- RS Stock No. 8604837
- Mfr. Part No. 1437517
Each
$84.64
- RS Stock No. 8604782
- Mfr. Part No. 1437465
Each
$101.90
Related links
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Female 4 way 4 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Bus Cable, 5 m












