Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 859-2591
- Mfr. Part No.:
- 1407314
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$41.59
(exc. GST)
$45.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $41.59 |
*price indicative
- RS Stock No.:
- 859-2591
- Mfr. Part No.:
- 1407314
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PEX | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP65 | |
| Standards/Approvals | 12 (FT4), 2.1, 2.2, 72 h at 100 °C, 9.1.2, 9.2, BS 6853 B.1, BS 6853 (Category Ia, Ib, II), BS 6853 D.8.7, DIN 5510 (Fire protection level 1, 2, 3, 4), EN 45545 (Risk level HL1 HL3), EN 50155, EN 50266, EN 50267 2 1, EN 50267 2 2, EN 50305, EN 61034 2, GM/RT 2130 (Category Ia, Ib, II), IEC 60332 1 2, IEC 61076 2 101, IRM 902, ISO 6722 1 5.22 (UN ECE R 118.01), NF C32 070, NF F16 101 (Category A1, A2, B), NF F16 101 (Class C/F0), NFPA 130, UL 1685, UNI CEI 11170 (Risk level LR1 LR4) | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PEX | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP65 | ||
Standards/Approvals 12 (FT4), 2.1, 2.2, 72 h at 100 °C, 9.1.2, 9.2, BS 6853 B.1, BS 6853 (Category Ia, Ib, II), BS 6853 D.8.7, DIN 5510 (Fire protection level 1, 2, 3, 4), EN 45545 (Risk level HL1 HL3), EN 50155, EN 50266, EN 50267 2 1, EN 50267 2 2, EN 50305, EN 61034 2, GM/RT 2130 (Category Ia, Ib, II), IEC 60332 1 2, IEC 61076 2 101, IRM 902, ISO 6722 1 5.22 (UN ECE R 118.01), NF C32 070, NF F16 101 (Category A1, A2, B), NF F16 101 (Class C/F0), NFPA 130, UL 1685, UNI CEI 11170 (Risk level LR1 LR4) | ||
Coding A | ||
- COO (Country of Origin):
- PL
- RS Stock No. 8592188
- Mfr. Part No. 1407965
- RS Stock No. 8592550
- Mfr. Part No. 1509445
- RS Stock No. 8566270
- Mfr. Part No. 1454121
- RS Stock No. 8592257
- Mfr. Part No. 1407968
Related links
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m











