Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 856-6270
- Mfr. Part No.:
- 1454121
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$60.48
(exc. GST)
$66.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.48 |
*price indicative
- RS Stock No.:
- 856-6270
- Mfr. Part No.:
- 1454121
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12MS | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Jacket Material | PEX | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | DNV, EAC-RoHS, IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12MS | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Jacket Material PEX | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals DNV, EAC-RoHS, IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
Sensor/actuator cable, 4-position, PE-X/PE-X halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on free cable end, cable length: 2 m, for outdoor applications, with high-grade steel knurl
Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C;Easy and safe: 100% electrically tested plug-in components;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
