Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-8441
- Mfr. Part No.:
- 1406214
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $361.55
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$723.06
(exc. GST)
$795.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $723.06 | $14.461 | - |
| 5 + | $650.75 | $13.015 | $361.55 |
*price indicative
- RS Stock No.:
- 802-8441
- Mfr. Part No.:
- 1406214
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-M8MR/ 2.0-542 BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-M8MR/ 2.0-542 BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
- RS Stock No. 8028523
- Mfr. Part No. 1406237
1 Pack of 50
$768.05
- RS Stock No. 8553628
- Mfr. Part No. 1408840
Each
$57.90
- RS Stock No. 8028545
- Mfr. Part No. 1406243
Each
$16.27
- RS Stock No. 8553574
- Mfr. Part No. 1408819
Each
$58.95
Related links
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- BALLUFF Male 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 2 m












