Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$250.54

(exc. GST)

$275.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.54

*price indicative

RS Stock No.:
858-3806
Mfr. Part No.:
1424107
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Orange

Cable Length

10m

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

630V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

Coding

S

RoHS Status: Exempt

COO (Country of Origin):
PL
Power cable, 4-position, PUR halogen-free, orange RAL 2003, shielded (Advanced Shielding Technology), Plug straight M12, coding: S, on free cable end, cable length: 10 m, for AC current up to 12 A/690 V

High-performance: AC connectors for up to 12 A and 690 V AC;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Protection against incorrect connection using special S-coding

Shield power reliably – 360° shielding to reduce electromagnetic loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy