Phoenix Contact Male 5 way M12, Right Angle to Female 5 way Angled M12 Sensor Actuator Cable, 500 mm

Subtotal (1 pack of 25 units)*

$2,762.62

(exc. GST)

$3,038.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,762.62$110.505

*price indicative

RS Stock No.:
494-645
Mfr. Part No.:
1543906
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

500mm

Jacket Material

PUR

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

Angled M12

Number of Contacts B

5

Voltage

30V

Standards/Approvals

IEC 60332 1 2, IEC 60754 1, ISO 6722 1, UL 1581, UL 2556, UN ECE R 118.01

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Exceptional bus system cable is meticulously designed to efficiently meet the stringent requirements of industrial applications. With its robust construction and advanced features, it supports key communication protocols such as CANopen and DeviceNet, signalling reliability and performance in various environments. The angled M12 connectors ensure secure connectivity in tight spaces, making it an ideal choice for automation and control systems. Additionally, the cable's PUR halogen free outer sheath provides enhanced resistance to wear and environmental stress, ensuring longevity and durability.

Designed for maximum durability and wear resistance

Complies with extensive environmental product regulations

Supports high speed data transmission over copper medium

Efficient cable length of 0.5 m for streamlined installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy