Phoenix Contact Male 3 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$37.65

(exc. GST)

$41.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.65

*price indicative

RS Stock No.:
856-5940
Mfr. Part No.:
1456750
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M12MS

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Polyethersulfone

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug straight M12, coding: A, on free cable end, cable length: 5 m, for robots and drag chains

Flexible: cable supports a high degree of torsion and bending;Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy