Phoenix Contact Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$33.62

(exc. GST)

$36.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.62

*price indicative

RS Stock No.:
856-5974
Mfr. Part No.:
1454273
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Polyethersulfone

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

IEC 61076-2-104

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, free cable end, on Socket angled M12, coding: A, cable length: 5 m, for robots and drag chains

Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks;Flexible: cable supports a high degree of torsion and bending

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy