Phoenix Contact Male 12 way Plug M12 to Female 12 way Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 941-452
- Mfr. Part No.:
- 1405278
- Brand:
- Phoenix Contact
N
Subtotal (1 unit)*
$216.97
(exc. GST)
$238.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.97 |
*price indicative
- RS Stock No.:
- 941-452
- Mfr. Part No.:
- 1405278
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Plug M12 | |
| Number of Contacts A | 12 | |
| Connector Type B | Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Voltage | 30V ac | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Model Number | 1405278 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Plug M12 | ||
Number of Contacts A 12 | ||
Connector Type B Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Voltage 30V ac | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
Model Number 1405278 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable is a robust connection solution designed for applications requiring reliable data transmission. Featuring a 12-position configuration, this cable is Ideal for industrial automation environments.
12-position configuration ensures versatile connectivity options
Halogen-free PUR material enhances safety and longevity
SPEEDCON fast locking system allows for quick and easy installations
Electrical testing guarantees reliable plug-in components
