Phoenix Contact Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 855-3552
- Mfr. Part No.:
- 1408811
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.65
(exc. GST)
$193.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $175.65 |
| 5 + | $158.11 |
*price indicative
- RS Stock No.:
- 855-3552
- Mfr. Part No.:
- 1408811
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Coding T | ||
- COO (Country of Origin):
- DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: T, on Socket straight M12, coding: T, cable length: 10 m, For direct current up to 12 A/63 V
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;Protection against incorrect connection using special T-coding;High-performance: DC connectors for up to 12 A and 63 V DC
Related links
- Phoenix Contact Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to Male 4 way M12 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M12 10 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 10 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
