Phoenix Contact Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 855-3549
- Mfr. Part No.:
- 1408809
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$99.80
(exc. GST)
$109.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $99.80 |
| 5 + | $89.81 |
*price indicative
- RS Stock No.:
- 855-3549
- Mfr. Part No.:
- 1408809
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-MST/ 2.0-PUR/FST SCO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | |
| IP Rating | IP65, IP67 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-MST/ 2.0-PUR/FST SCO | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | ||
IP Rating IP65, IP67 | ||
Coding T | ||
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: T, on Socket straight M12, coding: T, cable length: 2 m, For direct current up to 12 A/63 V
Our standard: robust halogen-free PUR cable;Protection against incorrect connection using special T-coding;High-performance: DC connectors for up to 12 A and 63 V DC;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- HARTING Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
