Phoenix Contact Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 pack of 2 units)*

$1,299.41

(exc. GST)

$1,429.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,299.41$649.705

*price indicative

RS Stock No.:
518-309
Mfr. Part No.:
1625780
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

KSF

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Grey

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

63V

Standards/Approvals

cUL, cULus, DIN EN 60 204/11.98 § 14.1.3, EAC, UL, VDE 0100/1.97 § 411.1.3.2

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact Connector in molded plastic on both sides with a straight design and a secure screw locking mechanism. Equipped with a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in industrial applications.

100 percent electrically tested and assembled ready for use

Designs with preassembled cables on one or both sides

High flexibility: customer-specific assemblies and cable lengths can be supplied

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy