Phoenix Contact Female 17 way M12 to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1254
- Mfr. Part No.:
- 1441613
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$83.84
(exc. GST)
$92.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $83.84 | - |
| 50 - 99 | $80.90 | 3% |
| 100 - 249 | $77.17 | 7% |
| 250 + | $75.49 | 9% |
*price indicative
- RS Stock No.:
- 721-1254
- Mfr. Part No.:
- 1441613
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-SQ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Number of Contacts A | 17 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-SQ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Number of Contacts A 17 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
M12 Flush-type connector with individual litz wires, flange mounting
M12 Sensor/ Actuator flush-typ connector
For front mounting
Square flange 25mm
With 0.5 m TPE litz wire
Related links
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Molex Female 17 way Straight to Pigtail Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 5 m
