SICK Female 4 way M12, Straight to Male 4 way M12, Straight Connector Cable, 600 mm

Subtotal (1 unit)*

$32.91

(exc. GST)

$36.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.91

*price indicative

RS Stock No.:
285-9128
Mfr. Part No.:
YF2A14-C60VB3M2A14 / 2096248
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A14

Jacket Colour

Black

Cable Length

600mm

Jacket Material

PVC

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12, Straight

Voltage

250V ac, 250V ac

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CE

Coding

A

COO (Country of Origin):
CZ

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with chemicals.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy