SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 600 mm
- RS Stock No.:
- 285-1395
- Mfr. Part No.:
- YF2A14-C60UB3N2A14 / 2095728
- Brand:
- SICK
Subtotal (1 unit)*
$38.77
(exc. GST)
$42.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.77 |
*price indicative
- RS Stock No.:
- 285-1395
- Mfr. Part No.:
- YF2A14-C60UB3N2A14 / 2095728
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A14 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A14 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 4 pin, straight design and A coded. Additionally, it has male connector at Head B which featuring a M12 specifications with a 4 pin, angled design and A coded.
The locking nut is made of Zinc die cast, nickel plated which provides a secure fastening with a tightening torque of 0.6 Nm. With a diameter of 4.5 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP66K/ IP67 enclosure rating.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 600 mm
- SICK Female 4 way M12 500 mm
- SICK Female 4 way M8 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 5 way M12 Straight Connector Cable, 200 mm
