SICK Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 175-0079
- Mfr. Part No.:
- YF2A14-C60UB3M2A14 / 2095999
- Brand:
- SICK
Subtotal (1 unit)*
$38.18
(exc. GST)
$42.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.18 |
*price indicative
- RS Stock No.:
- 175-0079
- Mfr. Part No.:
- YF2A14-C60UB3M2A14 / 2095999
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Very good resistance to oils, coolants, and lubricants
PWIS free
Silicone free
Flame resistant and self extinguishIng
Suitable for drag chains
Halogen free
Resistant to microbes and hydrolysis
The standard connecting cable for all industries which use oils, coolants, and lubricants.
The high elasticity makes the product very flexible and easy to lay.
The large number of bending cycles (over five million) make the product suitable for use in drag chains.
Variants with 3 status display LEDs (Power, N/C, N/O)
- RS Stock No. 1750088
- Mfr. Part No. YF8U14-C60UA3M8U14 / 2096346
Each
$59.47
- RS Stock No. 2253049
- Mfr. Part No. YF8U14-C60VA3M2A14 / 2096607
Each
$37.60
- RS Stock No. 1345792
- Mfr. Part No. T4171210004-001
1 Bag of 1
$15.73
- RS Stock No. 2419987
- Mfr. Part No. BCC02R6
Each
$33.97
Related links
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 5 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m











